Image for E3512S.41.07 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E3512S.41.07

DigiKey Part Number
E3512B-41-1000-ND
Manufacturer
Encore Wire
Manufacturer Product Number
E3512S.41.07
Description
CABLE 2COND 16AWG BLUE
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Blue 16 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
1000.0' (304.8m)
Mfr
Jacket Color
Blue
Packaging
Spool
Ratings
ASTM B-3
Part Status
Active
Features
Rip Cord
Cable Type
Voltage
300 V
Number of Conductors
2
Operating Temperature
0°C ~ 75°C
Wire Gauge
Usage
Alarm, Security, Sound
Conductor Strand
Solid
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Material
Copper, Annealed Bare
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Jacket (Insulation) Material
Base Product Number
Jacket (Insulation) Diameter
0.172" (4.37mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,000 Feet
Check for Additional Incoming Stock
All prices are in CNY
Spool
LengthUnit Price (Per Foot)
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥2.07267¥2,072.67
2,000¥1.97106¥3,942.12
3,000¥1.91350¥5,740.50
5,000¥1.84298¥9,214.90
7,000¥1.83755¥12,862.85
Manufacturers Standard Package
Alternate Color
CABLE 2COND 16AWG RED
In-Stock: 1000
Unit Price: ¥2.44687
CABLE 2COND 16AWG WHITE
In-Stock: 0
Unit Price:
CABLE 2COND 16AWG YELLOW
In-Stock: 1000
Unit Price: ¥2.44687
CABLE 2COND 16AWG GREEN
In-Stock: 0
Unit Price: ¥2.44748
Alternate Length
CABLE 2COND 16AWG BLUE 250'
In-Stock: 0
Unit Price: ¥753.18000
CABLE 2COND 16AWG BLUE 100'
In-Stock: 0
Unit Price: ¥346.26000
CABLE 2COND 16AWG BLUE 50'
In-Stock: 0
Unit Price: ¥175.01000
CABLE 2COND 16AWG BLUE 25'
In-Stock: 14
Unit Price: ¥96.97000