
E3512S.41.07 | |
|---|---|
DigiKey Part Number | E3512B-41-50-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E3512S.41.07 |
Description | CABLE 2COND 16AWG BLUE 50' |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Blue 16 AWG 50.00' (15.24m) |
Category | Jacket (Insulation) Diameter 0.172" (4.37mm) |
Mfr | Length 50.00' (15.24m) |
Packaging Bulk | Jacket Color Blue |
Part Status Active | Ratings ASTM B-3 |
Cable Type | Features Rip Cord |
Number of Conductors 2 | Voltage 300 V |
Wire Gauge | Operating Temperature 0°C ~ 75°C |
Conductor Strand Solid | Usage Alarm, Safety |
Conductor Material Copper, Annealed Bare | Jacket (Insulation) Thickness 0.0150" (0.381mm) |
Jacket (Insulation) Material | Conductor Insulation Poly-Vinyl Chloride (PVC) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥175.01000 | ¥175.01 |
| 2 | ¥166.65000 | ¥333.30 |
| 3 | ¥161.96000 | ¥485.88 |
| 5 | ¥156.17000 | ¥780.85 |
| 7 | ¥152.48000 | ¥1,067.36 |
| 10 | ¥148.63200 | ¥1,486.32 |





