
E3512S.41.07 | |
|---|---|
DigiKey Part Number | E3512B-41-25-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E3512S.41.07 |
Description | CABLE 2COND 16AWG BLUE 25' |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Blue 16 AWG 25.00' (7.62m) |
Category | Jacket (Insulation) Diameter 0.172" (4.37mm) |
Mfr | Length 25.00' (7.62m) |
Packaging Bulk | Jacket Color Blue |
Part Status Active | Ratings ASTM B-3 |
Cable Type | Features Rip Cord |
Number of Conductors 2 | Voltage 300 V |
Wire Gauge | Operating Temperature 0°C ~ 75°C |
Conductor Strand Solid | Usage Alarm, Safety |
Conductor Material Copper, Annealed Bare | Jacket (Insulation) Thickness 0.0150" (0.381mm) |
Jacket (Insulation) Material | Conductor Insulation Poly-Vinyl Chloride (PVC) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥96.97000 | ¥96.97 |
| 2 | ¥92.38000 | ¥184.76 |
| 3 | ¥89.80333 | ¥269.41 |
| 5 | ¥86.60600 | ¥433.03 |
| 7 | ¥84.56429 | ¥591.95 |
| 10 | ¥82.45100 | ¥824.51 |





