E3512S.41.02 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Encore Wire
In Stock: 2,000
Unit Price: ¥2.44687
Datasheet
2 Conductor Multi-Conductor Cable White 16 AWG 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E3512S.41.02

DigiKey Part Number
CE3512W-41-1000-ND
Manufacturer
Encore Wire
Manufacturer Product Number
E3512S.41.02
Description
CABLE 2COND 16AWG WHITE
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable White 16 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
1000.0' (304.8m)
Mfr
Jacket Color
White
Packaging
Spool
Ratings
ASTM B-3
Part Status
Obsolete
Features
Rip Cord
Cable Type
Voltage
300 V
Number of Conductors
2
Operating Temperature
0°C ~ 75°C
Wire Gauge
Usage
Alarm, Security, Sound
Conductor Strand
Solid
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Material
Copper, Annealed Bare
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Jacket (Insulation) Material
Base Product Number
Jacket (Insulation) Diameter
0.172" (4.37mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
E3512S.41.86Encore Wire2,0006135-E3512S.41.86-ND¥2.44687MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes
Alternate Color
CABLE 2COND 16AWG RED
In-Stock: 1000
Unit Price: ¥2.44687
CABLE 2COND 16AWG YELLOW
In-Stock: 1000
Unit Price: ¥2.44687
CABLE 2COND 16AWG BLUE
In-Stock: 1000
Unit Price: ¥2.07267
CABLE 2COND 16AWG GREEN
In-Stock: 0
Unit Price: ¥2.44748
Alternate Length
CABLE 2COND 16AWG WHITE 25'
In-Stock: 13
Unit Price: ¥103.41000
CABLE 2COND 16AWG WHITE 50'
In-Stock: 4
Unit Price: ¥187.24000
CABLE 2COND 16AWG WHITE 100'
In-Stock: 0
Unit Price: ¥369.60000