
E3512S.41.02 | |
|---|---|
DigiKey Part Number | CE3512W-41-50-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E3512S.41.02 |
Description | CABLE 2COND 16AWG WHITE 50' |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable White 16 AWG 50.00' (15.24m) |
Category | Jacket (Insulation) Diameter 0.172" (4.37mm) |
Mfr | Length 50.00' (15.24m) |
Packaging Bulk | Jacket Color White |
Part Status Discontinued at DigiKey | Ratings ASTM B-3 |
Cable Type | Features Rip Cord |
Number of Conductors 2 | Voltage 300 V |
Wire Gauge | Operating Temperature 0°C ~ 75°C |
Conductor Strand Solid | Usage Alarm, Safety |
Conductor Material Copper, Annealed Bare | Jacket (Insulation) Thickness 0.0150" (0.381mm) |
Jacket (Insulation) Material | Conductor Insulation Poly-Vinyl Chloride (PVC) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥187.24000 | ¥187.24 |
| 2 | ¥178.37000 | ¥356.74 |
| 3 | ¥173.29667 | ¥519.89 |




