E3512S.41.02 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Encore Wire
In Stock: 2,000
Unit Price: ¥2.44687
Datasheet
2 Conductor Multi-Conductor Cable White 16 AWG 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E3512S.41.02

DigiKey Part Number
CE3512W-41-100-ND
Manufacturer
Encore Wire
Manufacturer Product Number
E3512S.41.02
Description
CABLE 2COND 16AWG WHITE 100'
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable White 16 AWG 100.0' (30.5m)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.172" (4.37mm)
Mfr
Length
100.0' (30.5m)
Packaging
Bulk
Jacket Color
White
Part Status
Discontinued at DigiKey
Ratings
ASTM B-3
Cable Type
Features
Rip Cord
Number of Conductors
2
Voltage
300 V
Wire Gauge
Operating Temperature
0°C ~ 75°C
Conductor Strand
Solid
Usage
Alarm, Safety
Conductor Material
Copper, Annealed Bare
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Jacket (Insulation) Material
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
E3512S.41.86Encore Wire2,0006135-E3512S.41.86-ND¥2.44687MFR Recommended
Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥369.60000¥369.60
Manufacturers Standard Package
Alternate Length
CABLE 2COND 16AWG WHITE
In-Stock: 0
Unit Price:
CABLE 2COND 16AWG WHITE 25'
In-Stock: 13
Unit Price: ¥103.41000
CABLE 2COND 16AWG WHITE 50'
In-Stock: 4
Unit Price: ¥187.24000