12 AWG Hook-Up Wire 19/0.0185" Black 600V 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

76822.R8.01

DigiKey Part Number
C76822B-500-ND
Manufacturer
Encore Wire
Manufacturer Product Number
76822.R8.01
Description
CABLE 15CON 20AWG GRAY SHLD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
12 AWG Hook-Up Wire 19/0.0185" Black 600V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Material
Mfr
Jacket (Insulation) Diameter
0.155" (3.94mm)
Series
Jacket (Insulation) Thickness
0.031" (0.80mm)
Packaging
Bulk
Length
500.0' (152.4m)
Part Status
Active
Voltage
600V
Cable Type
Operating Temperature
-20°C ~ 105°C
Wire Gauge
Jacket Color
Conductor Strand
19/0.0185"
Ratings
UL Style 1015/1335, ASTM B-8
Conductor Material
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,500 Feet
Check for Additional Incoming Stock
All prices are in CNY
Bulk
LengthUnit Price (Per Foot)
(Including 13% VAT)
Ext Price
(Including 13% VAT)
500¥3.31090¥1,655.45
1,000¥3.14903¥3,149.03
1,500¥3.05745¥4,586.17
2,500¥2.94518¥7,362.95
3,500¥2.87836¥10,074.26
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 12AWG WHITE
In-Stock: 0
Unit Price: ¥3.25906
HOOK-UP STRND 12AWG ORANGE
In-Stock: 0
Unit Price: ¥1.62466
HOOK-UP STRND 12AWG YELLOW
In-Stock: 500
Unit Price: ¥5.45296
HOOK-UP STRND 12AWG GREEN
In-Stock: 6
Unit Price: ¥1,674.57000
HOOK-UP STRND 12AWG BLUE
In-Stock: 1000
Unit Price: ¥3.63188