
76822.R8.02 | |
|---|---|
DigiKey Part Number | C76822W-500-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | 76822.R8.02 |
Description | HOOK-UP STRND 12AWG WHITE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 12 AWG Hook-Up Wire 19/0.0185" White 600V 500.0' (152.4m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Material |
Mfr | Jacket (Insulation) Diameter 0.155" (3.94mm) |
Series | Jacket (Insulation) Thickness 0.031" (0.80mm) |
Packaging Bulk | Length 500.0' (152.4m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -20°C ~ 105°C |
Wire Gauge | Jacket Color |
Conductor Strand 19/0.0185" | Ratings UL Style 1015/1335, ASTM B-8 |
Conductor Material | Base Product Number |
| Length | Unit Price (Per Foot) (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥3.25906 | ¥1,629.53 |
| 1,000 | ¥3.09967 | ¥3,099.67 |
| 1,500 | ¥3.00959 | ¥4,514.39 |
| 2,500 | ¥2.89907 | ¥7,247.68 |
| 3,500 | ¥2.82996 | ¥9,904.86 |








