EM4325V31TP8B+ | ||
---|---|---|
DigiKey Part Number | 2651-EM4325V31TP8B+TR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | EM4325V31TP8B+ | |
Description | LINEAR IC | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | RFID Reader IC 860MHz ~ 960MHz EPC, ISO 18000-63, ISO 18000-64 SPI 1.25V ~ 3.65V 8-TSSOP (0.173", 4.40mm Width) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EM Microelectronic | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | RFID Reader | |
Frequency | 860MHz ~ 960MHz | |
Standards | EPC, ISO 18000-63, ISO 18000-64 | |
Interface | SPI | |
Voltage - Supply | 1.25V ~ 3.65V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥8.95443 | ¥35,817.72 |
8,000 | ¥8.62278 | ¥68,982.24 |