634-044-263-032 | ||
---|---|---|
DigiKey Part Number | 151-634-044-263-032-ND | |
Manufacturer | ||
Manufacturer Product Number | 634-044-263-032 | |
Description | 634 SERIES RIGHT ANGLE D-SUB REC | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 44 Position D-Sub, High Density Receptacle, Female Sockets Connector | |
Datasheet | Datasheet | |
EDA/CAD Models | 634-044-263-032 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B) High Density | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 3A per Contact | |
Backset Spacing | 0.350" (8.89mm) | |
Features | Board Lock, Mounting Brackets, Shielded | |
Voltage Rating | - | |
Color | - | |
Contact Form | - | |
Dielectric Material | Polyester Thermoplastic | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.09000 | ¥49.09 |
10 | ¥44.61000 | ¥446.10 |
25 | ¥42.24840 | ¥1,056.21 |
50 | ¥41.26680 | ¥2,063.34 |
100 | ¥39.30140 | ¥3,930.14 |
250 | ¥34.38864 | ¥8,597.16 |
450 | ¥33.40620 | ¥15,032.79 |
950 | ¥28.49353 | ¥27,068.85 |
2,400 | ¥26.52847 | ¥63,668.33 |