Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EDAC Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Universal Guide | |
For Use With/Related Products | - | |
Features | Accepts .062" (1.57mm) Cards | |
Material | Polycarbonate | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.62000 | ¥11.62 |
10 | ¥9.79300 | ¥97.93 |
100 | ¥8.79300 | ¥879.30 |
1,000 | ¥6.39519 | ¥6,395.19 |
5,000 | ¥5.59579 | ¥27,978.95 |
10,000 | ¥5.31600 | ¥53,160.00 |