Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EDAC Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Universal Guide | |
For Use With/Related Products | - | |
Features | Accepts .062" (1.57mm) Cards | |
Material | Polycarbonate | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.67000 | ¥8.67 |
10 | ¥7.29200 | ¥72.92 |
100 | ¥6.54830 | ¥654.83 |
1,000 | ¥4.76237 | ¥4,762.37 |
5,000 | ¥4.16708 | ¥20,835.40 |
10,000 | ¥3.95872 | ¥39,587.20 |