572-003-000-400 | ||
---|---|---|
DigiKey Part Number | 151-1569-ND | |
Manufacturer | ||
Manufacturer Product Number | 572-003-000-400 | |
Description | CONN RCPT HSG 3POS 5.80MM | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 3 Rectangular Connectors - Housings Receptacle Blue 0.228" (5.80mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 572-003-000-400 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.228" (5.80mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Blue | |
Features | Waterproof | |
Insulation Material | Polybutylene Terephthalate (PBT) | |
Operating Temperature | -40°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.97000 | ¥12.97 |
10 | ¥11.30400 | ¥113.04 |
100 | ¥10.09910 | ¥1,009.91 |
1,000 | ¥7.21355 | ¥7,213.55 |
5,000 | ¥6.39602 | ¥31,980.10 |
10,000 | ¥6.25175 | ¥62,517.50 |