Pin Contact Tin 22-28 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pin Contact Tin 22-28 AWG Crimp Stamped

565-290-711

DigiKey Part Number
151-565-290-711TR-ND - Tape & Reel (TR)
151-565-290-711CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
565-290-711
Description
CONN PIN 22-28AWG CRIMP TIN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Pin Contact Tin 22-28 AWG Crimp Stamped
Datasheet
 Datasheet
EDA/CAD Models
565-290-711 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Pin
Manufacturer
EDAC Inc.
Contact Termination
Crimp
Series
Wire Gauge
22-28 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Base Product Number
Type
Stamped
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
565-290-711P60EDAC Inc.1,072151-1168-ND¥66.24000Direct
In-Stock: 7,640
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.83000¥0.83
10¥0.71100¥7.11
25¥0.66160¥16.54
50¥0.63180¥31.59
100¥0.60120¥60.12
250¥0.56336¥140.84
500¥0.53640¥268.20
1,000¥0.51067¥510.67
2,500¥0.47867¥1,196.67
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
8,000¥0.44092¥3,527.36
16,000¥0.41985¥6,717.60
24,000¥0.40801¥9,792.24
40,000¥0.39356¥15,742.40
56,000¥0.38433¥21,522.48
80,000¥0.37478¥29,982.40
Manufacturers Standard Package