

560-003-000-310 | |
|---|---|
DigiKey Part Number | 151-1538-ND |
Manufacturer | |
Manufacturer Product Number | 560-003-000-310 |
Description | CONN PLUG HSG 3POS 2.50MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 Position Rectangular Housing Connector Plug Blue 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 560-003-000-310 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bulk | Color Blue |
Part Status Active | Features Waterproof |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Male Pin | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.098" (2.50mm) | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.52000 | ¥14.52 |
| 10 | ¥12.32600 | ¥123.26 |
| 25 | ¥11.55080 | ¥288.77 |
| 50 | ¥10.99980 | ¥549.99 |
| 100 | ¥10.47400 | ¥1,047.40 |
| 300 | ¥9.69160 | ¥2,907.48 |
| 500 | ¥9.34846 | ¥4,674.23 |
| 1,000 | ¥8.90231 | ¥8,902.31 |
| 2,500 | ¥8.34520 | ¥20,863.00 |









