Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



560-002-000-310 | |
|---|---|
DigiKey Part Number | 151-1528-ND |
Manufacturer | |
Manufacturer Product Number | 560-002-000-310 |
Description | CONN PLUG HSG 2POS 2.50MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Plug Blue 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 560-002-000-310 Models |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bulk | Color Blue |
Part Status Active | Features Waterproof |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Male Pin | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.098" (2.50mm) | Base Product Number |
Number of Rows 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 560-002-000-110 | EDAC Inc. | 0 | 151-1524-ND | ¥14.43000 | Parametric Equivalent |
| 560-002-000-111 | EDAC Inc. | 0 | 151-1525-ND | ¥9.59428 | Parametric Equivalent |
| 560-002-000-311 | EDAC Inc. | 0 | 151-1529-ND | ¥9.12608 | Parametric Equivalent |
| MX19002P51 | JAE Electronics | 4,479 | 670-1673-ND | ¥7.28000 | Parametric Equivalent |
| MX19002P52 | JAE Electronics | 757 | 670-2001-ND | ¥17.28000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥9.12608 | ¥4,563.04 |















