


MX19002P52 | |
|---|---|
DigiKey Part Number | 670-2001-ND |
Manufacturer | |
Manufacturer Product Number | MX19002P52 |
Description | CONN PLUG HSG 2POS 2.50MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Plug Gray 0.098" (2.50mm) |
Datasheet | Datasheet |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Gray |
Connector Type | Features Waterproof |
Contact Type Male Pin | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.098" (2.50mm) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.28000 | ¥17.28 |
| 10 | ¥14.71200 | ¥147.12 |
| 25 | ¥13.79120 | ¥344.78 |
| 50 | ¥13.13120 | ¥656.56 |
| 100 | ¥12.50420 | ¥1,250.42 |
| 400 | ¥11.33818 | ¥4,535.27 |
| 800 | ¥10.79710 | ¥8,637.68 |
| 1,200 | ¥10.49263 | ¥12,591.16 |
| 2,800 | ¥9.88409 | ¥27,675.45 |








