


MX36002PQ4 | |
|---|---|
DigiKey Part Number | MX36002PQ4-ND |
Manufacturer | |
Manufacturer Product Number | MX36002PQ4 |
Description | CONN PLUG HSG 2POS 2.50MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Plug Black 0.098" (2.50mm) |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Contact Termination Crimp |
Series | Fastening Type Latch Holder |
Packaging Bulk | Color Black |
Part Status Active | Features Waterproof |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT), Glass Filled |
Contact Type Male Pin | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.098" (2.50mm) | Base Product Number |
Number of Rows 1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MX19002P51 | JAE Electronics | 4,479 | 670-1673-ND | ¥7.28000 | Parametric Equivalent |
| MX19002P52 | JAE Electronics | 757 | 670-2001-ND | ¥17.28000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.11000 | ¥18.11 |
| 10 | ¥15.35700 | ¥153.57 |
| 25 | ¥14.39640 | ¥359.91 |
| 50 | ¥13.70840 | ¥685.42 |
| 100 | ¥13.05420 | ¥1,305.42 |
| 250 | ¥12.23596 | ¥3,058.99 |
| 500 | ¥11.65192 | ¥5,825.96 |
| 1,300 | ¥10.89242 | ¥14,160.15 |
| 2,600 | ¥10.37280 | ¥26,969.28 |

