5 Position Rectangular Housing Connector Plug Blue 0.098" (2.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 Position Rectangular Housing Connector Plug Blue 0.098" (2.50mm)
560-005-000-310
560-005-000-310

560-005-000-310

DigiKey Part Number
151-1548-ND
Manufacturer
Manufacturer Product Number
560-005-000-310
Description
CONN PLUG HSG 5POS 2.50MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
5 Position Rectangular Housing Connector Plug Blue 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
560-005-000-310 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Contact Termination
Crimp
Series
Fastening Type
Latch Holder
Packaging
Bulk
Color
Blue
Part Status
Active
Features
Waterproof
Connector Type
Insulation Material
Polybutylene Terephthalate (PBT)
Contact Type
Male Pin
Operating Temperature
-40°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.098" (2.50mm)
Base Product Number
Number of Rows
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 556
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥17.76000¥17.76
10¥15.04700¥150.47
25¥14.10520¥352.63
50¥13.43160¥671.58
100¥12.78870¥1,278.87
300¥11.83457¥3,550.37
500¥11.41542¥5,707.71
1,000¥10.87060¥10,870.60
2,500¥10.19036¥25,475.90
Manufacturers Standard Package