516-230-220 | ||
---|---|---|
DigiKey Part Number | 151-1453-ND | |
Manufacturer | ||
Manufacturer Product Number | 516-230-220 | |
Description | CONN COVER PLASTIC 20POS TOP | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Connector Backshell with Clamp For 516 Series Plastic, 20 Position | |
Datasheet | Datasheet | |
EDA/CAD Models | 516-230-220 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EDAC Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Accessory Type | Backshell with Clamp | |
For Use With/Related Products | 516 Series | |
Specifications | Plastic, 20 Position | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥133.54000 | ¥133.54 |
10 | ¥118.35600 | ¥1,183.56 |
25 | ¥113.80720 | ¥2,845.18 |
50 | ¥109.25440 | ¥5,462.72 |
100 | ¥103.18530 | ¥10,318.53 |
250 | ¥94.08064 | ¥23,520.16 |
450 | ¥88.01100 | ¥39,604.95 |
950 | ¥80.72724 | ¥76,690.88 |