516-020-000-301 | ||
---|---|---|
DigiKey Part Number | 151-1024-ND | |
Manufacturer | ||
Manufacturer Product Number | 516-020-000-301 | |
Description | CONN HSG RACK & PANEL 20POS GRY | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 20 Position Housing for Non-Gendered Contacts Connector Gray Rack and Panel | |
Datasheet | Datasheet | |
EDA/CAD Models | 516-020-000-301 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EDAC Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Non-Gendered Contacts | |
Connector Style | Rack and Panel | |
Number of Positions | 20 | |
Pitch | 0.150" (3.81mm) | |
Number of Rows | 4 | |
Mounting Type | - | |
Connector Usage | Plug | |
Features | Jackscrew, Guide Pin | |
Color | Gray | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥183.65000 | ¥183.65 |
10 | ¥160.82500 | ¥1,608.25 |
25 | ¥153.87200 | ¥3,846.80 |
50 | ¥148.90940 | ¥7,445.47 |
100 | ¥143.94530 | ¥14,394.53 |
250 | ¥136.00344 | ¥34,000.86 |
500 | ¥132.03268 | ¥66,016.34 |