516-056-000-311 | ||
---|---|---|
DigiKey Part Number | 151-1445-ND | |
Manufacturer | ||
Manufacturer Product Number | 516-056-000-311 | |
Description | CONN HSG RACK & PANEL 56POS GRY | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 56 Position Housing for Non-Gendered Contacts Connector Gray Free Hanging (In-Line) Rack and Panel | |
Datasheet | Datasheet | |
EDA/CAD Models | 516-056-000-311 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EDAC Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Non-Gendered Contacts | |
Connector Style | Rack and Panel | |
Number of Positions | 56 | |
Pitch | 0.150" (3.81mm) | |
Number of Rows | 9 | |
Mounting Type | Free Hanging (In-Line) | |
Connector Usage | Plug | |
Features | Backshell, Jackscrew, Guide Pin | |
Color | Gray | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥275.18000 | ¥275.18 |
25 | ¥230.56120 | ¥5,764.03 |
100 | ¥215.68500 | ¥21,568.50 |