516-038-000-401 | ||
---|---|---|
DigiKey Part Number | 151-1030-ND | |
Manufacturer | ||
Manufacturer Product Number | 516-038-000-401 | |
Description | CONN HSG RACK & PANEL 38POS GRY | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 38 Position Housing for Non-Gendered Contacts Connector Gray Rack and Panel | |
Datasheet | Datasheet | |
EDA/CAD Models | 516-038-000-401 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EDAC Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Housing for Non-Gendered Contacts | |
Connector Style | Rack and Panel | |
Number of Positions | 38 | |
Pitch | 0.150" (3.81mm) | |
Number of Rows | 9 | |
Mounting Type | - | |
Connector Usage | Receptacle | |
Features | Jackscrew, Mating Guide | |
Color | Gray | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥146.95000 | ¥146.95 |
25 | ¥120.71360 | ¥3,017.84 |
100 | ¥104.96960 | ¥10,496.96 |