307-240-328 | ||
---|---|---|
DigiKey Part Number | 151-1259-ND | |
Manufacturer | ||
Manufacturer Product Number | 307-240-328 | |
Description | POLARIZING KEY IN-CONTACT DL ROW | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Connector Keying Plug (On Contact) For 307 Series | |
Datasheet | Datasheet | |
EDA/CAD Models | 307-240-328 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EDAC Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Keying Plug (On Contact) | |
For Use With/Related Products | 307 Series | |
Features | - | |
Material | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.63000 | ¥4.63 |
10 | ¥4.03300 | ¥40.33 |
100 | ¥3.32510 | ¥332.51 |
1,000 | ¥2.38540 | ¥2,385.40 |
5,000 | ¥2.09629 | ¥10,481.45 |
10,000 | ¥1.95172 | ¥19,517.20 |