ECS-RTC-SOP8-5101A-TR | ||
---|---|---|
DigiKey Part Number | 50-ECS-RTC-SOP8-5101A-TR-ND - Tape & Reel (TR) 50-ECS-RTC-SOP8-5101A-TRCT-ND - Cut Tape (CT) 50-ECS-RTC-SOP8-5101A-TRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ECS-RTC-SOP8-5101A-TR | |
Description | IC RTC CLOCK/CALENDAR I2C 8SOP | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Real Time Clock (RTC) IC Clock/Calendar I2C, Serial 8-SOIC (0.154", 3.90mm Width) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ECS Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Clock/Calendar | |
Features | Alarm, Leap Year | |
Memory Size | - | |
Time Format | HH:MM:SS | |
Date Format | YY-MM-DD-dd | |
Interface | I2C, Serial | |
Voltage - Supply | 1.6V ~ 5.5V | |
Voltage - Supply, Battery | - | |
Current - Timekeeping (Max) | 0.5µA ~ 0.52µA @ 3V ~ 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOP |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.63000 | ¥7.63 |
10 | ¥6.84700 | ¥68.47 |
25 | ¥6.50200 | ¥162.55 |
100 | ¥5.33940 | ¥533.94 |
250 | ¥4.99128 | ¥1,247.82 |
500 | ¥4.41104 | ¥2,205.52 |
1,000 | ¥3.48241 | ¥3,482.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥3.25024 | ¥9,750.72 |
6,000 | ¥3.08773 | ¥18,526.38 |
15,000 | ¥2.97165 | ¥44,574.75 |