ECS-MPI4040R4-3R3-R | ||
---|---|---|
DigiKey Part Number | XC2335TR-ND - Tape & Reel (TR) XC2335CT-ND - Cut Tape (CT) XC2335DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ECS-MPI4040R4-3R3-R | |
Description | FIXED IND 3.3UH 3.3A 49 MOHM SMD | |
Manufacturer Standard Lead Time | 29 Weeks | |
Customer Reference | ||
Detailed Description | 3.3 µH Shielded Inductor 3.3 A 49mOhm Nonstandard | |
Datasheet | Datasheet | |
EDA/CAD Models | ECS-MPI4040R4-3R3-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | 3.3 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 49mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.175" L x 0.160" W (4.45mm x 4.06mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.38000 | ¥11.38 |
10 | ¥9.66600 | ¥96.66 |
25 | ¥8.78680 | ¥219.67 |
50 | ¥8.25820 | ¥412.91 |
100 | ¥6.85260 | ¥685.26 |
250 | ¥6.32600 | ¥1,581.50 |
500 | ¥5.97446 | ¥2,987.23 |
1,000 | ¥5.44724 | ¥5,447.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.34946 | ¥13,048.38 |