ECS-MPI4040R2-4R7-R | ||
---|---|---|
DigiKey Part Number | XC2320TR-ND - Tape & Reel (TR) XC2320CT-ND - Cut Tape (CT) XC2320DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ECS-MPI4040R2-4R7-R | |
Description | FIXED IND 4.7UH 2.2A 105MOHM SMD | |
Manufacturer Standard Lead Time | 29 Weeks | |
Customer Reference | ||
Detailed Description | 4.7 µH Shielded Inductor 2.2 A 105mOhm Nonstandard | |
Datasheet | Datasheet | |
EDA/CAD Models | ECS-MPI4040R2-4R7-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | 4.7 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 105mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.175" L x 0.160" W (4.45mm x 4.06mm) | |
Height - Seated (Max) | 0.059" (1.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.67000 | ¥6.67 |
10 | ¥5.64200 | ¥56.42 |
25 | ¥5.13160 | ¥128.29 |
50 | ¥4.82420 | ¥241.21 |
100 | ¥4.00310 | ¥400.31 |
250 | ¥3.69484 | ¥923.71 |
500 | ¥3.48966 | ¥1,744.83 |
1,000 | ¥3.18186 | ¥3,181.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,500 | ¥4.91436 | ¥22,114.62 |
9,000 | ¥4.75056 | ¥42,755.04 |
13,500 | ¥4.58674 | ¥61,920.99 |