ECS-MPI4040R1-100-R | ||
---|---|---|
DigiKey Part Number | ECS-MPI4040R1-100-R-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | ECS-MPI4040R1-100-R | |
Description | FIXED IND 10UH 1.2A 444 MOHM SMD | |
Manufacturer Standard Lead Time | 29 Weeks | |
Customer Reference | ||
Detailed Description | 10 µH Shielded Inductor 1.2 A 444mOhm Max Nonstandard | |
Datasheet | Datasheet | |
EDA/CAD Models | ECS-MPI4040R1-100-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | 10 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 444mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.175" L x 0.160" W (4.45mm x 4.06mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,500 | ¥4.51243 | ¥24,818.37 |