ECS-CR2-16.00-B-TR | ||
---|---|---|
DigiKey Part Number | XC1108TR-ND - Tape & Reel (TR) XC1108CT-ND - Cut Tape (CT) XC1108DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ECS-CR2-16.00-B-TR | |
Description | CERAMIC RES 16.0000MHZ 15PF SMD | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | 16 MHz Ceramic Resonator Built in Capacitor 15 pF ±0.3% -20°C ~ 80°C Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | ECS-CR2-16.00-B-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ECS Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ceramic | |
Frequency | 16 MHz | |
Frequency Stability | ±0.3% | |
Frequency Tolerance | ±0.5% | |
Features | Built in Capacitor | |
Capacitance | 15 pF | |
Operating Temperature | -20°C ~ 80°C | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Size / Dimension | 0.146" L x 0.122" W (3.70mm x 3.10mm) | |
Height | 0.059" (1.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.88000 | ¥4.88 |
10 | ¥4.04200 | ¥40.42 |
50 | ¥3.63580 | ¥181.79 |
100 | ¥3.23160 | ¥323.16 |
500 | ¥3.06994 | ¥1,534.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.58529 | ¥2,585.29 |
3,000 | ¥2.42371 | ¥7,271.13 |
5,000 | ¥2.34293 | ¥11,714.65 |
10,000 | ¥2.26213 | ¥22,621.30 |