ECS-80-16-28AX-TR | ||
---|---|---|
DigiKey Part Number | XC1312TR-ND - Tape & Reel (TR) XC1312CT-ND - Cut Tape (CT) XC1312DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ECS-80-16-28AX-TR | |
Description | CRYSTAL 8.0000MHZ 16PF SMD | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 8 MHz ±30ppm Crystal 16pF 80 Ohms HC-49/US | |
Datasheet | Datasheet | |
EDA/CAD Models | ECS-80-16-28AX-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 8 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 16pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.492" L x 0.191" W (12.50mm x 4.85mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.69000 | ¥9.69 |
10 | ¥8.57900 | ¥85.79 |
50 | ¥8.02220 | ¥401.11 |
100 | ¥7.08960 | ¥708.96 |
500 | ¥6.71606 | ¥3,358.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥5.59672 | ¥5,596.72 |
3,000 | ¥5.41018 | ¥16,230.54 |
5,000 | ¥5.22361 | ¥26,118.05 |
10,000 | ¥5.03705 | ¥50,370.50 |