ECS-3961-036-AU-TR | ||
---|---|---|
DigiKey Part Number | XC1895TR-ND - Tape & Reel (TR) XC1895CT-ND - Cut Tape (CT) XC1895DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ECS-3961-036-AU-TR | |
Description | XTAL OSC XO 3.6864MHZ HCMOS SMD | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 3.6864 MHz XO (Standard) HCMOS Oscillator 5V Enable/Disable 4-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | ECS-3961-036-AU-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 3.6864 MHz | |
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 5V | |
Frequency Stability | ±100ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -55°C ~ 125°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 15mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.83000 | ¥16.83 |
10 | ¥16.05700 | ¥160.57 |
50 | ¥15.68640 | ¥784.32 |
100 | ¥13.44440 | ¥1,344.44 |
500 | ¥13.07142 | ¥6,535.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥11.01727 | ¥11,017.27 |
3,000 | ¥10.45709 | ¥31,371.27 |
5,000 | ¥10.08361 | ¥50,418.05 |