ECS-35-S-5P-TR | ||
---|---|---|
DigiKey Part Number | XC663TR-ND - Tape & Reel (TR) XC663CT-ND - Cut Tape (CT) XC663DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ECS-35-S-5P-TR | |
Description | CRYSTAL 3.579545MHZ SERIES SMD | |
Customer Reference | ||
Detailed Description | 3.579545 MHz ±30ppm Crystal Series 150 Ohms HC-49/US | |
Datasheet | Datasheet | |
EDA/CAD Models | ECS-35-S-5P-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | MHz Crystal | |
Frequency | 3.579545 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | Series | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.189" W (11.40mm x 4.80mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.83000 | ¥5.83 |
10 | ¥5.14700 | ¥51.47 |
50 | ¥4.81400 | ¥240.70 |
100 | ¥4.25330 | ¥425.33 |
500 | ¥4.02964 | ¥2,014.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.35803 | ¥3,358.03 |
3,000 | ¥3.24609 | ¥9,738.27 |
5,000 | ¥3.13416 | ¥15,670.80 |
10,000 | ¥3.02223 | ¥30,222.30 |