ECS-2520MVQ-800-BN-TR | ||
---|---|---|
DigiKey Part Number | 50-ECS-2520MVQ-800-BN-TR-ND - Tape & Reel (TR) 50-ECS-2520MVQ-800-BN-TRCT-ND - Cut Tape (CT) 50-ECS-2520MVQ-800-BN-TRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ECS-2520MVQ-800-BN-TR | |
Description | XTAL OSC XO 80.0000MHZ CMOS SMD | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | 80 MHz XO (Standard) HCMOS Oscillator 1.6V ~ 3.6V Enable/Disable 4-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 80 MHz | |
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 1.6V ~ 3.6V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 20mA | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.24000 | ¥17.24 |
10 | ¥16.43500 | ¥164.35 |
50 | ¥16.05260 | ¥802.63 |
100 | ¥13.75970 | ¥1,375.97 |
500 | ¥13.37778 | ¥6,688.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥11.27554 | ¥11,275.54 |
3,000 | ¥10.70225 | ¥32,106.75 |
5,000 | ¥10.32002 | ¥51,600.10 |