ECS-21K-7.5A | ||
---|---|---|
DigiKey Part Number | 50-ECS-21K-7.5A-ND | |
Manufacturer | ||
Manufacturer Product Number | ECS-21K-7.5A | |
Description | MONO XTAL 21.4MHZ 2P 2DB TH | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | 21.4 MHz Center 1.5 kOhms Monolithic Crystal Filter Through Hole 2dB 7.5 kHz | |
Datasheet | Datasheet | |
EDA/CAD Models | ECS-21K-7.5A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ECS Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Frequency - Center | 21.4 MHz | |
Impedance | 1.5 kOhms | |
Insertion Loss | 2dB | |
Bandwidth | 7.5 kHz | |
Ripple | 0.5dB | |
Number of Poles | 2 | |
Operating Temperature | -20°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | HC-49/U | |
Size / Dimension | 0.437" L x 0.185" W (11.10mm x 4.70mm) | |
Height (Max) | 0.441" (11.20mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.72000 | ¥27.72 |
10 | ¥23.83700 | ¥238.37 |
100 | ¥18.84500 | ¥1,884.50 |
1,000 | ¥15.85156 | ¥15,851.56 |
5,000 | ¥14.41055 | ¥72,052.75 |