ECS-21K-15B | ||
---|---|---|
DigiKey Part Number | X710-ND | |
Manufacturer | ||
Manufacturer Product Number | ECS-21K-15B | |
Description | MONO XTAL 21.4MHZ 4P 2PC 2DB TH | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | 21.4 MHz Center 1.5 kOhms Monolithic Crystal Filter Through Hole 2dB 15 kHz | |
Datasheet | Datasheet | |
EDA/CAD Models | ECS-21K-15B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ECS Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Frequency - Center | 21.4 MHz | |
Impedance | 1.5 kOhms | |
Insertion Loss | 2dB | |
Bandwidth | 15 kHz | |
Ripple | 1dB | |
Number of Poles | 4 | |
Operating Temperature | -20°C ~ 70°C | |
Mounting Type | Through Hole | |
Package / Case | UM-1 | |
Size / Dimension | 0.287" L x 0.098" W (7.30mm x 2.50mm) | |
Height (Max) | 0.315" (8.00mm) |
Resource Type | Link |
---|---|
Datasheets | Monolithic Crystal Filters |
Product Training Modules | Monolithic Crystal Filters |
HTML Datasheet | Monolithic Crystal Filters |
EDA Models | ECS-21K-15B Models |
Product Drawings |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8541.60.0020 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.69000 | ¥25.69 |
10 | ¥22.06300 | ¥220.63 |
25 | ¥21.55280 | ¥538.82 |
50 | ¥21.04060 | ¥1,052.03 |
100 | ¥17.44740 | ¥1,744.74 |
250 | ¥16.42144 | ¥4,105.36 |
500 | ¥15.39518 | ¥7,697.59 |
1,000 | ¥14.67669 | ¥14,676.69 |
5,000 | ¥13.34241 | ¥66,712.05 |
Attribute | Description |
---|---|
Other Names | Q4586743 X710 ECS21K15B |
Standard Package | 50 |