ECS-2100A-200 | ||
---|---|---|
DigiKey Part Number | X220-ND | |
Manufacturer | ||
Manufacturer Product Number | ECS-2100A-200 | |
Description | XTAL OSC XO 20.0000MHZ HCMOS TTL | |
Manufacturer Standard Lead Time | 33 Weeks | |
Customer Reference | ||
Detailed Description | 20 MHz XO (Standard) HCMOS, TTL Oscillator 5V 8-DIP, 4 Leads (Half Size, Metal Can) | |
Datasheet | Datasheet | |
EDA/CAD Models | ECS-2100A-200 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 20 MHz | |
Function | - | |
Output | HCMOS, TTL | |
Voltage - Supply | 5V | |
Frequency Stability | ±100ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | 0°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 25mA | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP, 4 Leads (Half Size, Metal Can) | |
Size / Dimension | 0.520" L x 0.520" W (13.20mm x 13.20mm) | |
Height - Seated (Max) | 0.213" (5.40mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.04000 | ¥25.04 |
40 | ¥24.43425 | ¥977.37 |
80 | ¥23.27063 | ¥1,861.65 |
120 | ¥20.36183 | ¥2,443.42 |
520 | ¥19.78037 | ¥10,285.79 |
1,000 | ¥16.87153 | ¥16,871.53 |
2,520 | ¥15.70795 | ¥39,584.03 |
5,000 | ¥15.12617 | ¥75,630.85 |