28-650000-10

DigiKey Part Number
A320-ND
Manufacturer
Manufacturer Product Number
28-650000-10
Description
SOCKET ADAPTER SOIC TO 28DIP 0.6
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Aries Electronics
Series
Packaging
Tube
Part Status
Active
Proto Board Type
SMD to DIP
Package Accepted
SOIC
Number of Positions
28
Pitch
0.050" (1.27mm)
Board Thickness
0.062" (1.57mm) 1/16"
Material
FR4 Epoxy Glass
Size / Dimension
2.800" L x 0.480" W (71.12mm x 12.19mm)
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥617.14000¥617.14
10¥566.32500¥5,663.25
25¥544.54320¥13,613.58
84¥497.35071¥41,777.46
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.