ECS-160-8-36Q-AES-TR | ||
---|---|---|
DigiKey Part Number | XC2443TR-ND - Tape & Reel (TR) XC2443CT-ND - Cut Tape (CT) XC2443DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ECS-160-8-36Q-AES-TR | |
Description | CRYSTAL 16.0000MHZ 8PF SMD | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | 16 MHz ±25ppm Crystal 8pF 80 Ohms 4-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | ECS-160-8-36Q-AES-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±25ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥3.49700 | ¥34.97 |
50 | ¥3.26900 | ¥163.45 |
100 | ¥2.88890 | ¥288.89 |
500 | ¥2.73716 | ¥1,368.58 |
1,000 | ¥2.67715 | ¥2,677.15 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.67718 | ¥8,031.54 |