ECS-160-20-30B-TR | ||
---|---|---|
DigiKey Part Number | XC1120TR-ND - Tape & Reel (TR) XC1120CT-ND - Cut Tape (CT) XC1120DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ECS-160-20-30B-TR | |
Description | CRYSTAL 16.0000MHZ 20PF SMD | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 16 MHz ±30ppm Crystal 20pF 50 Ohms 4-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | ECS-160-20-30B-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.033" (0.85mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.01000 | ¥11.01 |
10 | ¥10.51800 | ¥105.18 |
50 | ¥10.27300 | ¥513.65 |
100 | ¥8.80550 | ¥880.55 |
500 | ¥8.56092 | ¥4,280.46 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.29778 | ¥3,297.78 |
3,000 | ¥3.09164 | ¥9,274.92 |
5,000 | ¥2.98858 | ¥14,942.90 |
10,000 | ¥2.88552 | ¥28,855.20 |