
TS3USB31ERSER | |
|---|---|
DigiKey Part Number | 296-25362-2-ND - Tape & Reel (TR) 296-25362-1-ND - Cut Tape (CT) 296-25362-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS3USB31ERSER |
Description | IC USB SWITCH 480MBPS 8QFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | USB Switch IC 1 Channel 8-UQFN (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | TS3USB31ERSER Models |
Category | Voltage - Supply, Single (V+) 2.25V ~ 4.3V |
Manufacturer Texas Instruments | -3db Bandwidth 1.1GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features Bi-Directional, USB 2.0 |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Applications USB | Mounting Type Surface Mount |
Switch Circuit DPST | Package / Case 8-UFQFN |
Number of Channels 1 | Supplier Device Package 8-UQFN (1.5x1.5) |
On-State Resistance (Max) 10Ohm | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.69000 | ¥7.69 |
| 10 | ¥5.53200 | ¥55.32 |
| 25 | ¥4.98160 | ¥124.54 |
| 100 | ¥4.38050 | ¥438.05 |
| 250 | ¥4.09420 | ¥1,023.55 |
| 500 | ¥3.92134 | ¥1,960.67 |
| 1,000 | ¥3.79581 | ¥3,795.81 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥3.60324 | ¥10,809.72 |
| 6,000 | ¥3.51721 | ¥21,103.26 |
| 9,000 | ¥3.47414 | ¥31,267.26 |
| 15,000 | ¥3.42643 | ¥51,396.45 |
| 21,000 | ¥3.39852 | ¥71,368.92 |


