ECS-100-20-30BQ-ES-TR | ||
---|---|---|
DigiKey Part Number | 50-ECS-100-20-30BQ-ES-TR-ND - Tape & Reel (TR) 50-ECS-100-20-30BQ-ES-CT-ND - Cut Tape (CT) 50-ECS-100-20-30BQ-ES-DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ECS-100-20-30BQ-ES-TR | |
Description | CRYSTAL 10.0000MHZ 20PF SMD | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | 10 MHz ±30ppm Crystal 20pF 80 Ohms 4-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | ECS-100-20-30BQ-ES-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 10 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.033" (0.85mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.57000 | ¥6.57 |
10 | ¥5.78800 | ¥57.88 |
50 | ¥5.40660 | ¥270.33 |
100 | ¥4.77870 | ¥477.87 |
500 | ¥4.52712 | ¥2,263.56 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.11266 | ¥3,112.66 |