ECS-1.00-12.5-13X | |
---|---|
DigiKey Part Number | XC1394-ND |
Manufacturer | |
Manufacturer Product Number | ECS-1.00-12.5-13X |
Description | CRYSTAL 100.0000KHZ 12.5PF TH |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 100 kHz ±30ppm Crystal 12.5pF Cylindrical Can, Radial |
Datasheet | Datasheet |
EDA/CAD Models | ECS-1.00-12.5-13X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 100 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 12.5pF | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.083" Dia x 0.244" L (2.10mm x 6.20mm) | |
Height - Seated (Max) | 0.244" (6.20mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.82000 | ¥11.82 |
10 | ¥11.28000 | ¥112.80 |
50 | ¥11.01600 | ¥550.80 |
100 | ¥9.44140 | ¥944.14 |
500 | ¥9.17946 | ¥4,589.73 |
1,000 | ¥7.73699 | ¥7,736.99 |
3,000 | ¥7.34360 | ¥22,030.80 |
5,000 | ¥7.08131 | ¥35,406.55 |
10,000 | ¥6.81905 | ¥68,190.50 |