EC3625ETTTS-16.000M TR | ||
---|---|---|
DigiKey Part Number | 2773-EC3625ETTTS-16.000MTR-ND - Tape & Reel (TR) 2773-EC3625ETTTS-16.000MCT-ND - Cut Tape (CT) 2773-EC3625ETTTS-16.000MDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | EC3625ETTTS-16.000M TR | |
Description | OSC XO 16MHZ 3.3V CMOS SMD | |
Manufacturer Standard Lead Time | 32 Weeks | |
Customer Reference | ||
Detailed Description | 16 MHz XO (Standard) LVCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 16 MHz | |
Function | Enable/Disable | |
Output | LVCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 10mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.051" (1.30mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.62000 | ¥8.62 |
10 | ¥8.26700 | ¥82.67 |
50 | ¥8.07800 | ¥403.90 |
100 | ¥6.92460 | ¥692.46 |
500 | ¥6.77272 | ¥3,386.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥6.77271 | ¥6,772.71 |