RER160-28/12N | ||
---|---|---|
DigiKey Part Number | 381-2557-ND | |
Manufacturer | ||
Manufacturer Product Number | RER160-28/12N | |
Description | FAN IMP MTRZD 176X54MM 12VDC | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Fan Motorized Impellers 12VDC Round - 176mm Dia Ball 132.4 CFM (3.71m³/min) 2 Wire Leads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Round - 176mm Dia | |
Width | 54.00mm | |
Air Flow | 132.4 CFM (3.71m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 58.0dB(A) | |
Power (Watts) | 19 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | - | |
Weight | 1.3 lbs (589.7 g) | |
Current Rating (Amps) | - | |
Voltage Range | 7 ~ 14VDC | |
Material - Frame | - | |
Material - Blade | Plastic, Fiberglass Reinforced | |
Lifetime @ Temp. | 75000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,076.38000 | ¥1,076.38 |
10 | ¥967.35400 | ¥9,673.54 |
25 | ¥953.72640 | ¥23,843.16 |
50 | ¥892.41640 | ¥44,620.82 |