LZ33-1 | |
---|---|
DigiKey Part Number | 381-3084-ND |
Manufacturer | |
Manufacturer Product Number | LZ33-1 |
Description | GUARD PLAST SCREW HOLE 5200,5900 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 127mm Sq Fan Finger Guard Plastic 6 Rings |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Finger Guard | |
Fits Fan Size | 127mm Sq | |
For Use With/Related Products | 5200, 5900 Series | |
Features | 6 Rings | |
Material | Plastic |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥72.10000 | ¥72.10 |
10 | ¥68.78700 | ¥687.87 |
25 | ¥64.69320 | ¥1,617.33 |
50 | ¥62.23640 | ¥3,111.82 |
100 | ¥57.32370 | ¥5,732.37 |
250 | ¥53.63844 | ¥13,409.61 |
500 | ¥52.81962 | ¥26,409.81 |
1,000 | ¥52.41021 | ¥52,410.21 |