DV5214N | ||
---|---|---|
DigiKey Part Number | 381-2279-ND | |
Manufacturer | ||
Manufacturer Product Number | DV5214N | |
Description | FAN AXIAL 127X38MM 24VDC WIRE | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 24VDC Square - 127mm L x 127mm H Ball 158.9 CFM (4.45m³/min) 2 Wire Leads | |
Datasheet | Datasheet | |
EDA/CAD Models | DV5214N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 127mm L x 127mm H | |
Width | 38.00mm | |
Air Flow | 158.9 CFM (4.45m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 56.0dB(A) | |
Power (Watts) | 19 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 149°F (-20 ~ 65°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.915 lb (415.04 g) | |
Current Rating (Amps) | - | |
Voltage Range | 16 ~ 30VDC | |
Material - Frame | Polybutylene Terephthalate (PBT), Fiberglass Reinforced | |
Material - Blade | Polyamide (PA), Nylon, Fiberglass Reinforced | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥945.30000 | ¥945.30 |
30 | ¥837.58733 | ¥25,127.62 |