96358-2-4013 | |
---|---|
DigiKey Part Number | 381-3040-ND |
Manufacturer | |
Manufacturer Product Number | 96358-2-4013 |
Description | INLET RING |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Fan Inlet Nozzle (Wall Ring) For EBM Motorized Impellers and Mixed-Flo Blowers |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ebm-papst Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Fan Accessory Type | Inlet Nozzle (Wall Ring) | |
Fits Fan Size | EBM Motorized Impellers and Mixed-Flo Blowers | |
Length | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥220.96000 | ¥220.96 |
10 | ¥201.76700 | ¥2,017.67 |
100 | ¥167.28890 | ¥16,728.89 |