612NLE | ||
---|---|---|
DigiKey Part Number | 381-2686-ND | |
Manufacturer | ||
Manufacturer Product Number | 612NLE | |
Description | FAN AXIAL 60X25.4MM 12VDC WIRE | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Ball 12.4 CFM (0.347m³/min) 2 Wire Leads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 25.40mm | |
Air Flow | 12.4 CFM (0.347m³/min) | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 16.0dB(A) | |
Power (Watts) | 400 mW | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 185°F (-20 ~ 85°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.146 lb (66.22 g) | |
Current Rating (Amps) | - | |
Voltage Range | 8 ~ 15VDC | |
Material - Frame | Polybutylene Terephthalate (PBT), Fiberglass Reinforced | |
Material - Blade | Polyamide (PA), Nylon, Fiberglass Reinforced | |
Lifetime @ Temp. | 80000 Hrs @ 40°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥267.93000 | ¥267.93 |
10 | ¥244.66900 | ¥2,446.69 |
25 | ¥235.37720 | ¥5,884.43 |
50 | ¥219.89100 | ¥10,994.55 |
100 | ¥202.85720 | ¥20,285.72 |
250 | ¥199.76032 | ¥49,940.08 |