612FL | ||
---|---|---|
DigiKey Part Number | 381-2991-ND | |
Manufacturer | ||
Manufacturer Product Number | 612FL | |
Description | FAN AXIAL 60X15MM 12VDC WIRE | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Sintec 11.2 CFM (0.314m³/min) 2 Wire Leads | |
Datasheet | Datasheet | |
EDA/CAD Models | 612FL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 15.00mm | |
Air Flow | 11.2 CFM (0.314m³/min) | |
Static Pressure | - | |
Bearing Type | Sintec | |
Fan Type | ||
Features | - | |
Noise | 16.0dB(A) | |
Power (Watts) | 400 mW | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.06 lb (27.22 g) | |
Current Rating (Amps) | - | |
Voltage Range | 11.5 ~ 13.2VDC | |
Material - Frame | Polybutylene Terephthalate (PBT), Fiberglass Reinforced | |
Material - Blade | Polyamide (PA), Nylon, Fiberglass Reinforced | |
Lifetime @ Temp. | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥197.54000 | ¥197.54 |
10 | ¥180.40800 | ¥1,804.08 |
25 | ¥173.55640 | ¥4,338.91 |
50 | ¥162.13920 | ¥8,106.96 |
100 | ¥149.57930 | ¥14,957.93 |
250 | ¥147.29580 | ¥36,823.95 |
500 | ¥146.15406 | ¥73,077.03 |