612FH | ||
---|---|---|
DigiKey Part Number | 381-2990-ND | |
Manufacturer | ||
Manufacturer Product Number | 612FH | |
Description | FAN AXIAL 60X15MM 12VDC WIRE | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 12VDC Square - 60mm L x 60mm H Sintec 19.4 CFM (0.543m³/min) 2 Wire Leads | |
Datasheet | Datasheet | |
EDA/CAD Models | 612FH Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 60mm L x 60mm H | |
Width | 15.00mm | |
Air Flow | 19.4 CFM (0.543m³/min) | |
Static Pressure | - | |
Bearing Type | Sintec | |
Fan Type | ||
Features | - | |
Noise | 31.0dB(A) | |
Power (Watts) | 1.4 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 140°F (-20 ~ 60°C) | |
Approval Agency | CE, CSA, UL, VDE | |
Weight | 0.066 lb (29.94 g) | |
Current Rating (Amps) | - | |
Voltage Range | 10 ~ 13.2VDC | |
Material - Frame | Polybutylene Terephthalate (PBT), Fiberglass Reinforced | |
Material - Blade | Polyamide (PA), Nylon, Fiberglass Reinforced | |
Lifetime @ Temp. | 45000 Hrs @ 20°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥205.36000 | ¥205.36 |
10 | ¥187.55600 | ¥1,875.56 |
25 | ¥180.43120 | ¥4,510.78 |
50 | ¥168.56240 | ¥8,428.12 |
100 | ¥155.50460 | ¥15,550.46 |
250 | ¥153.13016 | ¥38,282.54 |
500 | ¥151.94328 | ¥75,971.64 |